RS PRO 750 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV7503
- RS Stock No.:
- 256-7767
- Mfr. Part No.:
- RSPHVR06FTEV7503
- Manufacturer:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7767
- Mfr. Part No.:
- RSPHVR06FTEV7503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 750kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 750kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 750 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 750 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and longevity
Excellent performance at high voltage enhances component and equipment reliability
Compact size allows for reduced size of final equipment
Complies with IEC 62368-1 and IEC 60950 standards for safety and quality
UL Demko safety certificate provides assurance of compliance
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Complies with IEC 62368-1 and IEC 60950-1 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 750 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 750 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 180 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1803
- RS PRO 100 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1003
- RS PRO 510 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV5103
- RS PRO 3 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV3004
