RS PRO 3.3 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC3304A

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP130.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP66.90

(exc. VAT)

PHP74.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 245PHP13.38PHP66.90-
250 - 495PHP12.858PHP64.29PHP130.50
500 - 1245PHP12.162PHP60.81PHP609.00
1250 - 4995PHP10.946PHP54.73PHP3,042.50
5000 +PHP10.076PHP50.38PHP16,520.00

*price indicative

Packaging Options:
RS Stock No.:
256-7551
Mfr. Part No.:
RSPARM06BTC3304A
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

3.3mΩ

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Power Rating

1.8W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade Metal Thin Film Chip Resistor, 3.3 mΩ


This RS PRO automotive grade metal thin film chip resistor is designed for high precision applications.

Features and Benefits


Aecq200 Compliance: Ensures reliability in automotive applications

High Precision Resistance Tolerance: ±0.02% for accurate performance

Low TCR down to ±5 ppm/°C: Minimises resistance change with temperature

Advanced Sulfur Resistance: Verified according to ASTM B 809 for enhanced durability

Applications


Automotive

Telecommunication

Medical Equipment

Industrial Equipment

Industrial Measurement Instrumentation

Various Sensors

Medical Electronics

Additional Information


Automotive Standard: AEC-Q200

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy