KOA RN73R 3.6 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD3601B25

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP176.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP88.41

(exc. VAT)

PHP99.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 95PHP17.682PHP88.41-
100 - 495PHP15.914PHP79.57PHP176.80
500 - 995PHP14.322PHP71.61PHP1,680.00
1000 - 2495PHP12.89PHP64.45PHP4,792.00
2500 +PHP11.602PHP58.01PHP15,200.00

*price indicative

Packaging Options:
RS Stock No.:
253-3430
Mfr. Part No.:
RN73R2BTTD3601B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

3.6kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Pitch Punch Paper

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

RN73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Width

1.6mm

Termination Style

Solder

Length

3.2mm

Standards/Approvals

EU, RoHS

COO (Country of Origin):
JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.

Low current noise

Rated ambient temperature 85°C

AEC-Q200 Tested

Products meet EU-RoHS requirements

Improved moisture resistance by high humidity protective coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy