KOA RN73R 11 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1102B25
- RS Stock No.:
- 253-3204
- Mfr. Part No.:
- RN73R2ATTD1102B25
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP68.21
(exc. VAT)
PHP76.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 95 | PHP13.642 | PHP68.21 |
| 100 - 245 | PHP12.278 | PHP61.39 |
| 250 - 995 | PHP11.048 | PHP55.24 |
| 1000 - 2495 | PHP9.942 | PHP49.71 |
| 2500 + | PHP8.948 | PHP44.74 |
*price indicative
- RS Stock No.:
- 253-3204
- Mfr. Part No.:
- RN73R2ATTD1102B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 11kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Pitch Punch Paper | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 11kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Pitch Punch Paper | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.
Low current noise
Rated ambient temperature 85°C
AEC-Q200 Tested
Products meet EU-RoHS requirements
Improved moisture resistance by high humidity protective coating
Related links
- KOA RN73R 11 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1102B25
- KOA RN73R 11 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1102B25
- KOA RN73R 11 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD1102B25
- KOA RN73R 2.4 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD2401B25
- KOA RN73R 1.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1301B25
- KOA RN73R 24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD2402B25
- KOA RN73R 2.7 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD2701B25
- KOA RN73R 910 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD9100B25
