KOA RN73R 18 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1802B25

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP91.40

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP45.76

(exc. VAT)

PHP51.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 95PHP9.152PHP45.76-
100 - 495PHP8.238PHP41.19PHP91.40
500 - 995PHP7.414PHP37.07PHP869.00
1000 - 2495PHP6.672PHP33.36PHP2,480.00
2500 +PHP6.004PHP30.02PHP7,870.00

*price indicative

Packaging Options:
RS Stock No.:
253-3126
Mfr. Part No.:
RN73R1JTTD1802B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

18kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Pitch Punch Paper

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73R

Maximum Operating Temperature

155°C

Standards/Approvals

EU, RoHS

Width

800μm

Height

450μm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.

Low current noise

Rated ambient temperature 85°C

AEC-Q200 Tested

Products meet EU-RoHS requirements

Improved moisture resistance by high humidity protective coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy