Vishay TNP 249 kΩ, 0805 Thin Film Resistor ±0.1 % 0.2 W - TNPV0805249KBEEA
- RS Stock No.:
- 244-1323
- Mfr. Part No.:
- TNPV0805249KBEEA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-1323
- Mfr. Part No.:
- TNPV0805249KBEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 249kΩ | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 30V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNP | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Height | 450μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 249kΩ | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 30V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TNP | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals EN, IEC, RoHS | ||
Height 450μm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
The Vishay TNPV series consists of high voltage thin film flat chip resistors. The resistor value is 249 kΩ and tolerance is ±0.1%. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Wide operating temperature range of -55°C to +155°C
High operating voltage Umax. up to 1000 V
Low voltage coefficient < 1 ppm/V
Related links
- Vishay TNP 249 kΩ, 0805 Thin Film Resistor ±0.1 % 0.2 W - TNPV0805249KBEEA
- Vishay TNP 820 kΩ, 0805 Thin Film Resistor ±0.1 % 0.2 W - TNPV0805820KBEEA
- Vishay TNP 470 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805470KBEEA
- Vishay TNP 499 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805499KBEEA
- Vishay TNP 634 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805634KBEEA
- Vishay TNP 750 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805750KBEEA
- Vishay TNP 180 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805180KBEEA
- Vishay TNP 330 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805330KBEEA
