ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR012
- RS Stock No.:
- 244-0060
- Mfr. Part No.:
- LTR100LJZPFSR012
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0060
- Mfr. Part No.:
- LTR100LJZPFSR012
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1225 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 4W | |
| Temperature Coefficient | 0 to +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | LTR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Width | 6.4mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8 | |
| Height | 580μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1225 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 4W | ||
Temperature Coefficient 0 to +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series LTR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Width 6.4mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8 | ||
Height 580μm | ||
The ROHM LTR series high-power chip resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors. This structure having short distance between the both terminations attains strong soldering fixation. It has Operating temperature range of -55℃ to +155℃ and rated power of 2 watt.
Chip Resistors for current detection 10mΩ
High joint reliability with long side terminations
Improvement of rated power enables to displace smaller size of resistors, and it contributes space savings in your set
ROHM resistors have obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q201
Related links
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR012
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR024
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR020
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR075
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR013
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR043
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR039
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR018
