Bourns CHV 1 mΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-1004ELF
- RS Stock No.:
- 243-7727
- Mfr. Part No.:
- CHV0603AFX-1004ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP168.27
(exc. VAT)
PHP188.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,740 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP16.827 | PHP168.27 |
| 100 - 490 | PHP15.145 | PHP151.45 |
| 500 - 990 | PHP13.631 | PHP136.31 |
| 1000 - 2490 | PHP12.268 | PHP122.68 |
| 2500 + | PHP11.041 | PHP110.41 |
*price indicative
- RS Stock No.:
- 243-7727
- Mfr. Part No.:
- CHV0603AFX-1004ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The BOURNS CHV-A series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.
Thick film
High working voltage
Wide resistance range
RoHS compliant
UL / IEC 60950 & 60065 compatible
UL 1676 recognized
AEC-Q200 compliant
Related links
- Bourns CHV 1 mΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-1004ELF
- Bourns CHV 100 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-1003ELF
- Bourns CHV 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-2003ELF
- Bourns CHV 1 mΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603-FX-1004EST
- Bourns CHV 1 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.13 W - CHV0805AFX-1004ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CHV1206-FX-1004ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-1004ELF
- Bourns CHV 330 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603-FX-3303EST
