Panasonic ERJUP3 82 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F82R0V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP11,945.00

(exc. VAT)

PHP13,380.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP2.389PHP11,945.00

*price indicative

RS Stock No.:
243-2226
Mfr. Part No.:
ERJUP3F82R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

82Ω

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP3

COO (Country of Origin):
JP

Related links