Panasonic 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F8200V
- RS Stock No.:
- 243-2219
- Mfr. Part No.:
- ERJUP3F8200V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP393.00
(exc. VAT)
PHP440.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,500 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP3.93 | PHP393.00 |
| 500 - 900 | PHP3.374 | PHP337.40 |
| 1000 + | PHP3.003 | PHP300.30 |
*price indicative
- RS Stock No.:
- 243-2219
- Mfr. Part No.:
- ERJUP3F8200V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 820Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 820Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F8200V
- Panasonic 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F33R0V
- Panasonic 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F4703V
- Panasonic 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3902V
- Panasonic 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F5602V
- Panasonic 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F4702V
- Panasonic 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3901V
- Panasonic 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F47R0V
