Panasonic ERJUP3 680 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F6800V
- RS Stock No.:
- 243-2206
- Mfr. Part No.:
- ERJUP3F6800V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 243-2206
- Mfr. Part No.:
- ERJUP3F6800V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 680Ω | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 680Ω | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP3 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJUP3 680 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F6800V
- Panasonic ERJUP3 680 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F6803V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
- Panasonic ERJUP3 68 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F68R0V
- Panasonic ERJUP3 180 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1800V
- Panasonic ERJUP3 56 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F56R0V
- Panasonic ERJUP3 180 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1803V
