Panasonic 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F5602V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
243-2200
Mfr. Part No.:
ERJUP3F5602V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

SMD

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy