Panasonic ERJUP3 1.8 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1801V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP393.00

(exc. VAT)

PHP440.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP3.93PHP393.00-
500 - 900PHP3.374PHP337.4014%
1000 +PHP3.003PHP300.3023%

*price indicative

Packaging Options:
RS Stock No.:
243-2133
Mfr. Part No.:
ERJUP3F1801V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.8kΩ

Product Type

Surface Mount Resistor

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP3

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy