Panasonic ERJUP3 120 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1200V
- RS Stock No.:
- 243-2109
- Mfr. Part No.:
- ERJUP3F1200V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP393.00
(exc. VAT)
PHP440.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP3.93 | PHP393.00 | - |
| 500 - 900 | PHP3.374 | PHP337.40 | 14% |
| 1000 + | PHP3.003 | PHP300.30 | 23% |
*price indicative
- RS Stock No.:
- 243-2109
- Mfr. Part No.:
- ERJUP3F1200V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP3 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJUP3 120 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1200V
- Panasonic ERJUP3 120 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1203V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
- Panasonic ERJUP3 68 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F68R0V
- Panasonic ERJUP3 180 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1800V
- Panasonic ERJUP3 180 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1803V
- Panasonic ERJUP3 1.5 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1501V
