Panasonic ERJU02 3.3 kΩ, 0402 Thick Film Resistor ±1 % 0.1 W - ERJU02F3301X

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP101.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP202.00

(exc. VAT)

PHP226.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP2.02PHP202.00-
500 - 900PHP1.818PHP181.80PHP101.00
1000 - 4900PHP1.636PHP163.60PHP384.00
5000 +PHP1.473PHP147.30PHP2,735.00

*price indicative

Packaging Options:
RS Stock No.:
243-2054
Mfr. Part No.:
ERJU02F3301X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.3kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Anti-Sulfurated Thick Film Chip Resistors


High resistance to sulfurization achieved by adopting an Au-based inner electrode (Series ERJS) and Ag-Pd-based inner electrode (Series ERJU )

High reliability : Metal glaze thick film resistive element and three layers of electrodes

Suitable for both reflow and flow soldering

Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant (except ERJU0X, ERJU01)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy