Panasonic ERJU02 2.2 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2201X
- RS Stock No.:
- 243-2045
- Mfr. Part No.:
- ERJU02F2201X
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP101.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP202.00
(exc. VAT)
PHP226.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP2.02 | PHP202.00 | - |
| 500 - 900 | PHP1.818 | PHP181.80 | PHP101.00 |
| 1000 - 4900 | PHP1.636 | PHP163.60 | PHP384.00 |
| 5000 + | PHP1.473 | PHP147.30 | PHP2,735.00 |
*price indicative
- RS Stock No.:
- 243-2045
- Mfr. Part No.:
- ERJU02F2201X
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 2.2 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2201X
- Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
- Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
- Panasonic ERJU02 330 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3300X
- Panasonic ERJU02 4.7 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4701X
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 22 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2202X
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
