Panasonic ERJ6DS 120 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR12V
- RS Stock No.:
- 243-2010
- Mfr. Part No.:
- ERJ6DSFR12V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 17%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP423.50
(exc. VAT)
PHP474.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | PHP8.47 | PHP423.50 | - |
| 250 - 450 | PHP6.986 | PHP349.30 | 17% |
| 500 - 950 | PHP5.763 | PHP288.15 | 31% |
| 1000 + | PHP4.802 | PHP240.10 | 43% |
*price indicative
- RS Stock No.:
- 243-2010
- Mfr. Part No.:
- ERJ6DSFR12V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 120mΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 0 → 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6DS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 120mΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient 0 → 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6DS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ6DS 120 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR12V
- Panasonic ERJ6DS 160 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR16V
- Panasonic ERJ6DS 150 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR15V
- Panasonic ERJ6DS 100 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR10V
- Panasonic ERJ6DS 110 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR11V
- Panasonic ERJ6DS 130 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR13V
- Panasonic ERJ6DS 180 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR18V
- Panasonic ERJ6DS 200 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR20V
