Panasonic ERJ6DS 100 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR10V
- RS Stock No.:
- 243-2006
- Mfr. Part No.:
- ERJ6DSFR10V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP443.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP506.00
(exc. VAT)
PHP566.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | PHP10.12 | PHP506.00 | - |
| 250 - 450 | PHP8.346 | PHP417.30 | PHP443.50 |
| 500 - 950 | PHP6.886 | PHP344.30 | PHP1,617.00 |
| 1000 + | PHP5.738 | PHP286.90 | PHP4,382.00 |
*price indicative
- RS Stock No.:
- 243-2006
- Mfr. Part No.:
- ERJ6DSFR10V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 0 → 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6DS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient 0 → 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6DS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ6DS 100 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR10V
- Panasonic ERJ6DS 150 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR15V
- Panasonic ERJ6DS 110 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR11V
- Panasonic ERJ6DS 180 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR18V
- Panasonic ERJ6DS 200 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR20V
- Panasonic ERJ6DS 160 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR16V
- Panasonic ERJ6DS 120 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR12V
- Panasonic ERJ6DS 130 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR13V
