Panasonic ERJ 220 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR22V
- RS Stock No.:
- 243-1970
- Mfr. Part No.:
- ERJ6DQFR22V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP307.00
(exc. VAT)
PHP344.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,850 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 200 | PHP6.14 | PHP307.00 |
| 250 - 450 | PHP5.079 | PHP253.95 |
| 500 - 950 | PHP4.245 | PHP212.25 |
| 1000 + | PHP3.411 | PHP170.55 |
*price indicative
- RS Stock No.:
- 243-1970
- Mfr. Part No.:
- ERJ6DQFR22V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220mΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220mΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 220 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR22V
- Panasonic ERJ 360 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR36V
- Panasonic ERJ 430 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR43V
- Panasonic ERJ 9.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF9R1V
- Panasonic ERJ 3.6 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R6V
- Panasonic ERJ 3.9 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R9V
- Panasonic ERJ 620 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR62V
- Panasonic ERJ 4.7 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF4R7V
