Panasonic ERJ 3.3 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R3V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP17,930.00

(exc. VAT)

PHP20,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP3.586PHP17,930.00

*price indicative

RS Stock No.:
243-1943
Mfr. Part No.:
ERJ6DQF3R3V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.3Ω

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy