Panasonic ERJ 1.2 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R2V
- RS Stock No.:
- 243-1921
- Mfr. Part No.:
- ERJ6DQF1R2V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP18,130.00
(exc. VAT)
PHP20,305.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP3.626 | PHP18,130.00 |
*price indicative
- RS Stock No.:
- 243-1921
- Mfr. Part No.:
- ERJ6DQF1R2V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.2Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.2Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 1.2 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R2V
- Panasonic ERJ 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1201V
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ± 1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 2.7 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF2R7V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 9.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF9R1V
- Panasonic ERJ 560 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR56V
- Panasonic ERJ 3.6 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R6V
