RS PRO 33 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS Stock No.:
- 243-0421
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP14,910.00
(exc. VAT)
PHP16,700.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP1.491 | PHP14,910.00 |
*price indicative
- RS Stock No.:
- 243-0421
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 33Ω | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±50 → 100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 33Ω | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±50 → 100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO 0402 (1005M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0402 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 10000. Please see RS 243-0421
Related links
- RS PRO 33 kΩ, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 33 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 10 kΩ, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 4.7 kΩ, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 100 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 470 kΩ, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 470 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO 330 kΩ, 0402 Thin Film Resistor 0.1 % 0.06 W
