Yageo YC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-074K7L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP156.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP161.00

(exc. VAT)

PHP180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,900 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP1.61PHP161.00-
1000 - 1900PHP1.454PHP145.40PHP156.00
2000 +PHP1.29PHP129.00PHP640.00

*price indicative

Packaging Options:
RS Stock No.:
242-7254
Mfr. Part No.:
YC164-JR-074K7L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor Array

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

62.5mW

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

YC

Maximum Operating Temperature

155°C

Height

600μm

Termination Style

Solder

Length

3.2mm

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

The Yageo YC series of 0408-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 4.7 kiloohm resistor has 5% of tolerance and is rated for 0.063 W of power.

It is a 4.7 kiloohm resistor rated for 0.063 W

YC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy