Yageo RC 2.2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-072K2L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP131.60

(exc. VAT)

PHP147.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,300 unit(s) shipping from November 16, 2026
  • Plus 15,000 unit(s) shipping from January 18, 2027
  • Plus 5,000 unit(s) shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP1.316PHP131.60-
1000 - 1900PHP1.135PHP113.5013%
2000 +PHP0.929PHP92.9029%

*price indicative

Packaging Options:
RS Stock No.:
242-7178
Distrelec Article No.:
304-41-313
Mfr. Part No.:
RC1206FR-072K2L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.2kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Height

550μm

Length

3.1mm

1206 Format RC1206 Series Reels (1kΩ to 910kΩ)


Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy