Yageo RC1206 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0722RL

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP3,070.00

(exc. VAT)

PHP3,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from March 22, 2027
  • Plus 5,000 unit(s) shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP0.614PHP3,070.00

*price indicative

RS Stock No.:
242-7166
Mfr. Part No.:
RC1206FR-0722RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

22Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC1206

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Length

3.1mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Width

1.6mm

1206 Format RC1206 Series Reels (Zero to 910Ω)


Suitable for pick and place machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy