Yageo RC 3.3 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-073K3L
- RS Stock No.:
- 242-7111
- Mfr. Part No.:
- RC0805JR-073K3L
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP67.60
(exc. VAT)
PHP75.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP0.676 | PHP67.60 | - |
| 1000 - 1900 | PHP0.59 | PHP59.00 | 12% |
| 2000 + | PHP0.503 | PHP50.30 | 25% |
*price indicative
- RS Stock No.:
- 242-7111
- Mfr. Part No.:
- RC0805JR-073K3L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 125mW | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Standards/Approvals | EN, IEC, RoHS | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 3.3kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 125mW | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.25mm | ||
Termination Style Solder | ||
Standards/Approvals EN, IEC, RoHS | ||
Length 1mm | ||
The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 3.3 kiloohm resistor has 5% of tolerance and is rated for 0.125 W of power.
It is a 3.3 kiloohm resistor rated for 0.125 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 3.3 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-073K3L
- Yageo RC 5.6 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-075K6L
- Yageo RC 680 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07680RL
- Yageo RC 3 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-073KL
- Yageo RC 1 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-071ML
- Yageo RC 12 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-0712KL
- Yageo RC 300 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07300RL
- Yageo RC 1.5 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-071K5L
