Yageo RC0805 220 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - RC0805FR-07220RL

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP1,960.00

(exc. VAT)

PHP2,195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from January 18, 2027
  • Plus 5,000 unit(s) shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP0.392PHP1,960.00

*price indicative

RS Stock No.:
242-6933
Mfr. Part No.:
RC0805FR-07220RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

220Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC0805

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Length

1mm

Height

500μm

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy