Panasonic ERJUP8 560 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F5603V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 15%

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP366.15

(exc. VAT)

PHP410.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 200PHP7.323PHP366.15-
250 - 450PHP6.162PHP308.1015%
500 - 950PHP5.269PHP263.4528%
1000 +PHP4.108PHP205.4043%

*price indicative

Packaging Options:
RS Stock No.:
242-6603
Mfr. Part No.:
ERJUP8F5603V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

560kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP8

COO (Country of Origin):
JP
The Panasonic ERJUP8 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 560 kiloohm resistor is suitable for both reflow and flow soldering.

It is 560 kiloohm resistor, rated for 0.66 W of power

It offers high reliability and high resistance to sulfurization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy