Panasonic ERJUP8 100 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F1003V
- RS Stock No.:
- 242-6504
- Mfr. Part No.:
- ERJUP8F1003V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP304.20
(exc. VAT)
PHP340.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,750 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | PHP6.084 | PHP304.20 | - |
| 250 - 450 | PHP5.119 | PHP255.95 | 15% |
| 500 - 950 | PHP4.377 | PHP218.85 | 28% |
| 1000 + | PHP3.413 | PHP170.65 | 43% |
*price indicative
- RS Stock No.:
- 242-6504
- Mfr. Part No.:
- ERJUP8F1003V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP8 | ||
- COO (Country of Origin):
- JP
The Panasonic ERJUP8 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 100 kiloohm resistor is suitable for both reflow and flow soldering.
It is 100 kiloohm resistor, rated for 0.66 W of power
It offers high reliability and high resistance to sulfurization
Related links
- Panasonic ERJUP8 100 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F1003V
- Panasonic ERJUP8 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F1000V
- Panasonic ERJUP8 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F2200V
- Panasonic ERJUP8 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F1001V
- Panasonic ERJUP8 47 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F47R0V
- Panasonic ERJUP8 220 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F2203V
- Panasonic ERJUP8 680 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F6800V
- Panasonic ERJUP8 1.5 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F1501V
