Yageo RC 499 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-07499KL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 17%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP37.50

(exc. VAT)

PHP42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP0.375PHP37.50-
1000 - 1900PHP0.31PHP31.0017%
2000 +PHP0.271PHP27.1027%

*price indicative

Packaging Options:
RS Stock No.:
242-4134
Mfr. Part No.:
RC0603FR-07499KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

499kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

EN, IEC, RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 499 kiloohm resistor has 1% of tolerance and is rated for 0.1 W of power.

It is a 499 kiloohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy