Yageo RC 620 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-07620RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 12%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP39.20

(exc. VAT)

PHP43.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP0.392PHP39.20-
1000 - 1900PHP0.343PHP34.3012%
2000 - 4900PHP0.29PHP29.0026%
5000 +PHP0.247PHP24.7036%

*price indicative

Packaging Options:
RS Stock No.:
242-4000
Mfr. Part No.:
RC0402FR-07620RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

620Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Length

1mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

The Yageo RC series of 0402 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 620 ohm resistor has 1% of tolerance and is rated for 0.063 W of power.

It is a 620 ohm resistor rated for 0.063 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy