Panasonic ERA 3.3 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.13 W - ERA3VEB3301V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP47.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP157.78

(exc. VAT)

PHP176.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP15.778PHP157.78-
100 - 490PHP15.305PHP153.05PHP47.30
500 - 990PHP14.692PHP146.92PHP543.00
1000 - 2490PHP13.956PHP139.56PHP1,822.00
2500 +PHP13.118PHP131.18PHP6,650.00

*price indicative

Packaging Options:
RS Stock No.:
241-3316
Mfr. Part No.:
ERA3VEB3301V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

0.1 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP
The Panasonic high precision 3300 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.

To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products

Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)

Low resistance tolerance and temperature coefficient of resistance

Low current noise, excellent linearity

Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)

Original structure for sulfurated performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy