Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.13 W - ERA3VEB1002V
- RS Stock No.:
- 241-3292
- Mfr. Part No.:
- ERA3VEB1002V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP64,915.00
(exc. VAT)
PHP72,705.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP12.983 | PHP64,915.00 |
*price indicative
- RS Stock No.:
- 241-3292
- Mfr. Part No.:
- ERA3VEB1002V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, ± 0.1% Tolerance - ERA3VEB1002V
This is an SMD resistor designed for versatile applications in automation and electronics. With a resistance Value of 10 kΩ, it utilises thin film technology and comes in a Compact 0603 resistor package. This component meets the automotive standard AEC-Q200, making it suitable for various electrical and mechanical industry needs.
Features & Benefits
• Provides high precision with a tolerance of ± 0.1%
• Operates effectively within the temperature range of -55°C to +155°C
• Offers a power rating of 0.125 W for efficient performance
• Features a low temperature coefficient of ± 25ppm/°C for stability
• Ensures compliance with automotive-grade reliability standards
• Ideal for surface mount applications in space-constrained environments
• Operates effectively within the temperature range of -55°C to +155°C
• Offers a power rating of 0.125 W for efficient performance
• Features a low temperature coefficient of ± 25ppm/°C for stability
• Ensures compliance with automotive-grade reliability standards
• Ideal for surface mount applications in space-constrained environments
Applications
• Used in automotive electronics for reliability in critical functions
• Utilised in communication devices for stable signal transmission
• Applied in industrial control systems to ensure accurate measurements
• Appropriate for consumer electronics where precision is essential
• Utilised in communication devices for stable signal transmission
• Applied in industrial control systems to ensure accurate measurements
• Appropriate for consumer electronics where precision is essential
What makes this resistor suitable for automotive applications?
The resistor's compliance with AEC-Q200 standards, coupled with its robust temperature range, ensures reliable performance and longevity in various automotive conditions.
How does the tolerance level impact circuit performance?
A tolerance of ± 0.1% provides exceptional accuracy in resistance, which is Crucial for maintaining optimal performance in precision circuits, minimising deviation in electrical signals.
Can it withstand extreme temperatures?
Yes, it operates effectively across a temperature range from -55°C to +155°C, offering versatility for use in harsh environmental conditions.
What benefits does thin film technology offer?
Thin film technology results in more stable electrical performance and improves component density, making the SMD resistor an excellent choice for innovative and Compact designs.
Related links
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.13 W - ERA3VEB1002V
- Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB103V
- Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB103V
- Panasonic ERA 931 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9313V
- Panasonic ERA 931 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9310V
- Panasonic ERA 909 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9093V
- Panasonic ERA 402 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4020V
- Panasonic ERA 4.42 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4421V
