Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.13 W - ERA3VEB1001V
- RS Stock No.:
- 241-3288
- Mfr. Part No.:
- ERA3VEB1001V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP61,170.00
(exc. VAT)
PHP68,510.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 31, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP12.234 | PHP61,170.00 |
*price indicative
- RS Stock No.:
- 241-3288
- Mfr. Part No.:
- ERA3VEB1001V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ± 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ± 0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ± 0.1% Tolerance - ERA3VEB1001V
This SMD resistor is a high-precision component designed for reliable performance in electronic applications. With a resistance Value of 1 kΩ, it features a thin film construction within a 0603 resistor package, ensuring compatibility with various circuit designs. This resistor operates effectively within a temperature range of -55°C to +155°C and maintains a tolerance of ±0.1%, making it suitable for demanding environments.
Features & Benefits
• Compatible with standard 0603 resistor layouts for convenient integration
• Thin film technology ensures superior stability and performance
• ±0.1% tolerance enhances accuracy in critical applications
• AEC-Q200 compliant for automotive reliability and safety
• Low temperature coefficient of ±25ppm/°C supports consistent performance
• Power rating of 0.125 W suitable for a variety of circuit designs
• Thin film technology ensures superior stability and performance
• ±0.1% tolerance enhances accuracy in critical applications
• AEC-Q200 compliant for automotive reliability and safety
• Low temperature coefficient of ±25ppm/°C supports consistent performance
• Power rating of 0.125 W suitable for a variety of circuit designs
Applications
• Used in precision circuit designs for industrial automation
• Effective in automotive electronics for performance-critical systems
• Integrated within consumer electronics for stable operation
• Suitable for high-frequency in telecommunications
• Utilised in medical devices requiring high reliability
• Effective in automotive electronics for performance-critical systems
• Integrated within consumer electronics for stable operation
• Suitable for high-frequency in telecommunications
• Utilised in medical devices requiring high reliability
What makes this component suitable for automotive applications?
The compliance with AEC-Q200 ensures that it meets stringent automotive quality standards, providing assurance in durability and performance in challenging conditions.
How does the thin film technology contribute to its performance?
Thin film construction allows for tighter tolerances and improved temperature stability, resulting in more consistent electrical characteristics over a broader range of operating conditions.
What is the significance of the low temperature coefficient?
A low temperature coefficient of ±25ppm/°C helps maintain resistance stability across a wide temperature range, reducing the likelihood of circuit variations in temperature-sensitive environments.
How do the dimensions affect the application of this component?
The Compact size of the 0603 package allows for versatile placement on PCBs, making it Ideal for tight spaces in intricate designs without compromising performance.
What are the implications of the ±0.1% tolerance for circuit design?
The high precision offered by the ±0.1% tolerance enhances the reliability of circuits, ensuring they operate within specified limits and contributing to overall system efficiency.
Related links
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.13 W - ERA3VEB1001V
- Panasonic ERA 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB102V
- Panasonic ERA 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB105V
- Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6APB102V
- Panasonic ERA 931 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9313V
- Panasonic ERA 931 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9310V
- Panasonic ERA 909 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9093V
- Panasonic ERA 402 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4020V
