Vishay 100 Ω, 1206 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.33 W - PEP1206Y1000BNTA
- RS Stock No.:
- 239-1498
- Distrelec Article No.:
- 303-72-763
- Mfr. Part No.:
- PEP1206Y1000BNTA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1498
- Distrelec Article No.:
- 303-72-763
- Mfr. Part No.:
- PEP1206Y1000BNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100 Ω | |
| Package/Case | 1206 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.33 W | |
| Distrelec Product Id | 30372763 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100 Ω | ||
Package/Case 1206 | ||
Technology Thin Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance ±0.1 % | ||
Power Rating 0.33 W | ||
Distrelec Product Id 30372763 | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay 100 Ω, 1206 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.33 W - PEP1206Y1000BNTA
- TE Connectivity Holsworthy RT73 715 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B715RBTD
- TE Connectivity Holsworthy RT73 182 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B182KBTD
- TE Connectivity Holsworthy RT73 10 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B10RBTD
- TE Connectivity Holsworthy RT73 715 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B715KBTD
- Vishay PHPA 301 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E3010BST1
- Vishay PHPA 30.1 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E30R1BST1
- Vishay PHPA 20 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E20R0BST1
