KOA SG73P1EW 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP6802F

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP274.00

(exc. VAT)

PHP307.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
100 - 900PHP2.74PHP274.00
1000 - 1900PHP2.466PHP246.60
2000 - 4900PHP2.22PHP222.00
5000 +PHP1.998PHP199.80

*price indicative

Packaging Options:
RS Stock No.:
234-3335
Mfr. Part No.:
SG73P1EWTTP6802F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

68kΩ

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0402

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.25W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P1EW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Standards/Approvals

AEC-Q200, RoHS

Width

500μm

Length

1mm

COO (Country of Origin):
JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 68 kohm. It is used in circuits to catch inductive lighting surge and it has ±1% of tolerance.

Superior to RK73B/RK73H series in Pulse withstanding voltage and high power

AEC-Q200 tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy