KOA SG73P1EW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1000F

Get a bulk buy discount

Add 1000 more to save PHP281.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP280.60

(exc. VAT)

PHP314.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,900 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP2.806PHP280.60-
1000 - 1900PHP2.525PHP252.50PHP281.00
2000 - 4900PHP2.272PHP227.20PHP1,068.00
5000 +PHP2.045PHP204.50PHP3,805.00

*price indicative

Packaging Options:
RS Stock No.:
234-3289
Mfr. Part No.:
SG73P1EWTTP1000F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0402

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.25W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P1EW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

AEC-Q200, RoHS

Height

350μm

Width

500μm

Length

1mm

COO (Country of Origin):
JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 100 ohm. It is used in circuits to catch inductive lighting surge and it has ±1% of tolerance.

Superior to RK73B/RK73H series in Pulse withstanding voltage and high power

AEC-Q200 tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy