Vishay PHPA 20 kΩ, 1206 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E2002BST1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP122.60

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP623.01

(exc. VAT)

PHP697.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 535 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
5 - 45PHP124.602PHP623.01-
50 - 95PHP122.15PHP610.75PHP122.60
100 - 245PHP118.47PHP592.35PHP613.20
250 - 495PHP112.582PHP562.91PHP3,005.00
500 +PHP106.204PHP531.02PHP9,199.00

*price indicative

Packaging Options:
RS Stock No.:
230-3062
Mfr. Part No.:
PHPA1206E2002BST1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film, Wirewound

Resistor Type

High Power

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

2.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PHPA

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Termination Style

Wraparound

Height

510μm

Length

3.2mm

COO (Country of Origin):
US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end user’s circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.

Material tantalum nitride

Resistance range 10 Ω to 30.1 kΩ

Voltage coefficient < 0.1 ppm/V

Working voltage 200 V

Operating temperature range -55 °C to +155 °C

Noise < -30 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy