Panasonic ERJ HP6 150 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J154V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP11,285.00

(exc. VAT)

PHP12,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP2.257PHP11,285.00

*price indicative

RS Stock No.:
228-5131
Mfr. Part No.:
ERJHP6J154V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

150kΩ

Technology

Thick Film

Resistor Type

High Temperature

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Voltage

400V

Power Rating

0.5W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ HP6

Maximum Operating Temperature

175°C

Height

600μm

Width

1.25mm

Termination Style

Solder

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0805 package high temperature chip resistors has 150K ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy