Panasonic ERJ HP6 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1501V
- RS Stock No.:
- 228-4978
- Distrelec Article No.:
- 304-31-645
- Mfr. Part No.:
- ERJHP6F1501V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP506.00
(exc. VAT)
PHP567.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,100 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP5.06 | PHP506.00 | - |
| 1000 - 2400 | PHP4.858 | PHP485.80 | 3% |
| 2500 + | PHP4.655 | PHP465.50 | 8% |
*price indicative
- RS Stock No.:
- 228-4978
- Distrelec Article No.:
- 304-31-645
- Mfr. Part No.:
- ERJHP6F1501V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ HP6 | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ HP6 | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder | ||
Length 2mm | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ HP6 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1501V
- Panasonic ERJ HP6 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1R50V
- Panasonic ERJ HP6 39 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F39R0V
- Panasonic ERJ HP6 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F8200V
- Panasonic ERJ HP6 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2201V
- Panasonic ERJ HP6 47 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F4702V
- Panasonic ERJ HP6 560 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F5600V
- Panasonic ERJ HP6 47 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F47R0V
