Panasonic ERJ H3G 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ102V
- RS Stock No.:
- 228-4778
- Mfr. Part No.:
- ERJH3GJ102V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP288.00
(exc. VAT)
PHP323.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 900 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from February 08, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP2.88 | PHP288.00 | - |
| 1000 - 2400 | PHP2.765 | PHP276.50 | 3% |
| 2500 + | PHP2.65 | PHP265.00 | 7% |
*price indicative
- RS Stock No.:
- 228-4778
- Mfr. Part No.:
- ERJH3GJ102V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H3G | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H3G | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H3G 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ102V
- Panasonic ERJ H3G 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ1R0V
- Panasonic ERJ H3G 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ330V
- Panasonic ERJ H3G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ473V
- Panasonic ERJ H3G 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ470V
- Panasonic ERJ H3G 8.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ8R2V
- Panasonic ERJ H3G 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ4R7V
- Panasonic ERJ H3G 82 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ823V
