Panasonic ERJ H3E 150 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF1500V
- RS Stock No.:
- 228-4704
- Distrelec Article No.:
- 304-31-635
- Mfr. Part No.:
- ERJH3EF1500V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP387.00
(exc. VAT)
PHP433.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP3.87 | PHP387.00 |
| 1000 - 2400 | PHP3.715 | PHP371.50 |
| 2500 + | PHP3.56 | PHP356.00 |
*price indicative
- RS Stock No.:
- 228-4704
- Distrelec Article No.:
- 304-31-635
- Mfr. Part No.:
- ERJH3EF1500V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H3E | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H3E | ||
Maximum Operating Temperature 175°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0603 package high temperature chip resistors has 150 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ H3E 150 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF1500V
- Panasonic ERJ H3E 150 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF1503V
- Panasonic ERJ H3E 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF5601V
- Panasonic ERJ H3E 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF3902V
- Panasonic ERJ H3E 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF5600V
- Panasonic ERJ H3E 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2700V
- Panasonic ERJ H3E 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2701V
- Panasonic ERJ H3E 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF8202V
