Panasonic ERJ H2G 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ102X
- RS Stock No.:
- 228-4423
- Mfr. Part No.:
- ERJH2GJ102X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save PHP140.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP350.00
(exc. VAT)
PHP392.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 7,600 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP3.50 | PHP350.00 | - |
| 1000 - 2400 | PHP3.36 | PHP336.00 | PHP140.00 |
| 2500 + | PHP3.22 | PHP322.00 | PHP700.00 |
*price indicative
- RS Stock No.:
- 228-4423
- Mfr. Part No.:
- ERJH2GJ102X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H2G | |
| Maximum Operating Temperature | 175°C | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H2G | ||
Maximum Operating Temperature 175°C | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H2G 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ102X
- Panasonic ERJ H2G 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ1R0X
- Panasonic ERJ H2G 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ223X
- Panasonic ERJ H2G 47 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ473X
- Panasonic ERJ H2G 120 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ121X
- Panasonic ERJ H2G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ104X
- Panasonic ERJ H2G 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ561X
- Panasonic ERJ H2G 150 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ154X
