Panasonic ERJ H2C 2.7 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF2R70X
- RS Stock No.:
- 228-4401
- Mfr. Part No.:
- ERJH2CF2R70X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP506.00
(exc. VAT)
PHP567.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7,400 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP5.06 | PHP506.00 |
| 1000 - 1900 | PHP4.858 | PHP485.80 |
| 2000 - 4900 | PHP4.655 | PHP465.50 |
| 5000 + | PHP4.554 | PHP455.40 |
*price indicative
- RS Stock No.:
- 228-4401
- Mfr. Part No.:
- ERJH2CF2R70X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.7Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H2C | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.7Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H2C | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 350μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0402 package high temperature chip resistors has 2.7 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ H2C 2.7 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF2R70X
- Panasonic ERJ H2C 6.8 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF6R80X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2C 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF2R20X
- Panasonic ERJ H2C 1.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF1R20X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
- Panasonic ERJ H2C 5.6 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF5R60X
- Panasonic ERJ H2C 1.8 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF1R80X
