Panasonic ERJ B2 6.8 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF6R8V
- RS Stock No.:
- 228-0821
- Mfr. Part No.:
- ERJB2BF6R8V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP53,050.00
(exc. VAT)
PHP59,400.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP10.61 | PHP53,050.00 |
*price indicative
- RS Stock No.:
- 228-0821
- Mfr. Part No.:
- ERJB2BF6R8V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.8Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ B2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.8Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ B2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 6.8 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic ERJ B2 6.8 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF6R8V
- Panasonic ERJ B2 6.8 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF682V
- Panasonic ERJ B2 1 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF102V
- Panasonic ERJ B2 39 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF390V
- Panasonic ERJ B2 510 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BFR51V
- Panasonic ERJ B2 360 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF361V
- Panasonic ERJ B2 8.2 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF822V
- Panasonic ERJ B2 6.2 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF622V
