Panasonic ERJ B2 56 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF560V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP50.70

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP338.00

(exc. VAT)

PHP378.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 80PHP16.90PHP338.00-
100 - 980PHP16.393PHP327.86PHP50.70
1000 - 1980PHP15.409PHP308.18PHP1,491.00
2000 +PHP14.022PHP280.44PHP5,756.00

*price indicative

Packaging Options:
RS Stock No.:
228-0757
Mfr. Part No.:
ERJB2AF560V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

0612

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.75W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B2

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

Width

3.2mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 56 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy