Panasonic ERJ B2 360 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF361V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP60,175.00

(exc. VAT)

PHP67,395.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
5000 +PHP12.035PHP60,175.00

*price indicative

RS Stock No.:
228-0725
Mfr. Part No.:
ERJB2AF361V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

360Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.75W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B2

Maximum Operating Temperature

155°C

Width

3.2mm

Termination Style

Solder

Length

1.6mm

Height

550μm

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 360 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy