Panasonic ERJ B1 200 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF201U

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP88,500.00

(exc. VAT)

PHP99,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP17.70PHP88,500.00

*price indicative

RS Stock No.:
228-0470
Mfr. Part No.:
ERJB1AF201U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200Ω

Product Type

Resistor

Resistor Type

High Power

Technology

Thick Film

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B1

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.5mm

Height

550μm

Width

5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 200 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy