KOA SG73P 3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3R00F

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP4,550.00

(exc. VAT)

PHP5,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP0.91PHP4,550.00

*price indicative

RS Stock No.:
225-1717
Mfr. Part No.:
SG73P1JTTD3R00F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

3Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.33W

Voltage

150V

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

Termination Style

Solder

Width

800μm

Height

450μm

COO (Country of Origin):
JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 3 ohm. It is used in circuits to catch inductive lighting surge.

Suitable for both reflow and flow soldering

Superior to RK73 series chip resistors in pulse withstanding voltage and high power

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy