KOA SG73P 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD2R20F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP176.90

(exc. VAT)

PHP198.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 3,100 unit(s) shipping from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 900PHP1.769PHP176.90
1000 - 1900PHP1.455PHP145.50
2000 +PHP1.248PHP124.80

*price indicative

Packaging Options:
RS Stock No.:
225-1701
Mfr. Part No.:
SG73P1JTTD2R20F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.33W

Voltage

150V

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 2.2 ohm. It is used in circuits to catch inductive lighting surge.

Suitable for both reflow and flow soldering

Superior to RK73 series chip resistors in pulse withstanding voltage and high power

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy